-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9865
|
Newark | Radial/ Bulk |Nichicon UHW1V392MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.1700 | Buy Now |
DISTI #
493-6801-ND
|
DigiKey | CAP ALUM 3900UF 20% 35V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
288 In Stock |
|
$1.5664 / $3.8100 | Buy Now |
DISTI #
647-UHW1V392MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3900uF 35 Volts 20% RoHS: Compliant | 3 |
|
$1.5600 / $3.8000 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Leaded 3900uF 35 Volts 20% RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$1.6200 / $1.7700 | Buy Now |
DISTI #
UHW1V392MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3900uF 35 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5400 / $1.7900 | Buy Now |
DISTI #
UHW1V392MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 3900uF, 35VDC, Ø16x35.5mm Min Qty: 300 | 0 |
|
$2.7100 | RFQ |
DISTI #
UHW1V392MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHW1V392MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 3900uF 35V 10m 20% 3.15A120Hz PluginD16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1 |
|
$0.6361 / $1.0256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHW1V392MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1V392MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.365 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3150 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHW1V392MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW1V392MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB350EIJ392MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UHW1V392MHD vs EKYB350EIJ392MLP1S |
EKYB350ELL392MLP1S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UHW1V392MHD vs EKYB350ELL392MLP1S |
EKYB350EBC392MLP1S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UHW1V392MHD vs EKYB350EBC392MLP1S |
EKYA350ELL392MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHW1V392MHD vs EKYA350ELL392MLP1S |
EKYA350EBC392MLP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHW1V392MHD vs EKYA350EBC392MLP1S |
EKYB350EC5392MLP1S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UHW1V392MHD vs EKYB350EC5392MLP1S |
EKYA350EIJ392MLP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHW1V392MHD vs EKYA350EIJ392MLP1S |
EKYA350EBD392MLP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHW1V392MHD vs EKYA350EBD392MLP1S |
EKYA350EC3392MLP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHW1V392MHD vs EKYA350EC3392MLP1S |
EKYB350EBD392MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UHW1V392MHD vs EKYB350EBD392MLP1S |