-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9869
|
Newark | Radial/ Bulk |Nichicon UHW1V681MPD6 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.2960 | Buy Now |
DISTI #
493-6804-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3708 In Stock |
|
$0.3590 / $1.0100 | Buy Now |
DISTI #
647-UHW1V681MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 35 Volts 20% RoHS: Compliant | 1940 |
|
$0.2920 / $0.9200 | Buy Now |
DISTI #
72035695
|
RS | Aluminum Electrolytic Capacitors - 35volts 680uF, Small Package, High Ripple C | Nichicon UHW1V681MPD6 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
DISTI #
UHW1V681MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 35 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Bulk | Americas - 0 |
|
$0.3100 / $0.3630 | Buy Now |
DISTI #
UHW1V681MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 35VDC, Ø10x20mm, ±20% Min Qty: 1400 | 0 |
|
$0.4340 | RFQ |
DISTI #
UHW1V681MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHW1V681MPD6) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHW1V681MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1V681MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.238 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHW1V681MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW1V681MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1V687M10020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | UHW1V681MPD6 vs MK1V687M10020MR |
B41821A7687M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UHW1V681MPD6 vs B41821A7687M004 |
B41821A7687M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UHW1V681MPD6 vs B41821A7687M001 |
MK1V687M10020CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHW1V681MPD6 vs MK1V687M10020CS |
MK1V687M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | UHW1V681MPD6 vs MK1V687M10020DL |
MAL214850681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHW1V681MPD6 vs MAL214850681E3 |
MAL214830681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHW1V681MPD6 vs MAL214830681E3 |
MK1V687M10020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | UHW1V681MPD6 vs MK1V687M10020ML |
MK1V687M10020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | UHW1V681MPD6 vs MK1V687M10020JL |
B41821A7687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UHW1V681MPD6 vs B41821A7687M000 |