Part Details for UHW2A101MHD6TO by Nichicon Corporation
Overview of UHW2A101MHD6TO by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHW2A101MHD6TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3341
|
Newark | Radial/ Tp&ammo |Nichicon UHW2A101MHD6TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 / $0.6110 | Buy Now |
DISTI #
493-14616-1-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4688 In Stock |
|
$0.4288 / $1.3200 | Buy Now |
DISTI #
647-UHW2A101MHD6TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 100uF 20% RoHS: Compliant | 5586 |
|
$0.4230 / $1.1900 | Buy Now |
DISTI #
67040657
|
Verical | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 15mm) Radial 5mm 1430mA 12000h 105°C Ammo RoHS: Compliant Min Qty: 181 Package Multiple: 1 Date Code: 2250 | Americas - 833 |
|
$0.4258 / $0.5324 | Buy Now |
DISTI #
UHW2A101MHD6TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100V 100uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.4240 / $0.4650 | Buy Now |
DISTI #
UHW2A101MHD6TO
|
Avnet Abacus | UHW2A101MHD6TO (Alt: UHW2A101MHD6TO) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101334896
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 833 |
|
$0.4400 / $0.4955 | Buy Now |
Part Details for UHW2A101MHD6TO
UHW2A101MHD6TO CAD Models
UHW2A101MHD6TO Part Data Attributes
|
UHW2A101MHD6TO
Nichicon Corporation
Buy Now
|
Compare Parts:
UHW2A101MHD6TO
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |