-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2100
|
Newark | Radial/ Bulk |Nichicon UHW2A271MHD6 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $1.2100 | Buy Now |
DISTI #
493-17850-ND
|
DigiKey | CAP ALUM 270UF 20% 100V RADIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
600 In Stock |
|
$0.8580 / $1.6600 | Buy Now |
DISTI #
647-UHW2A271MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270UF 100V RoHS: Compliant | 635 |
|
$0.8660 / $2.3600 | Buy Now |
DISTI #
UHW2A271MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 270UF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7900 / $1.2000 | Buy Now |
DISTI #
UHW2A271MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 100VDC, Ø16x20mm Min Qty: 600 | 0 |
|
$1.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHW2A271MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW2A271MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.27 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 975 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHW2A271MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW2A271MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH270MCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW2A271MHD6 vs 100ZLH270MCC16X20 |
LQ2A277M16020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHW2A271MHD6 vs LQ2A277M16020CS |
100ZLH270MEFCRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | UHW2A271MHD6 vs 100ZLH270MEFCRI16X20 |
100ZLH270MEFCRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | UHW2A271MHD6 vs 100ZLH270MEFCRK16X20 |
100ZLH270MEFCKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW2A271MHD6 vs 100ZLH270MEFCKC16X20 |
100ZLH270MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW2A271MHD6 vs 100ZLH270MEFCCC16X20 |
100ZLH270MKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW2A271MHD6 vs 100ZLH270MKC16X20 |
100ZLH270MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | UHW2A271MHD6 vs 100ZLH270MEFCSG16X20 |
100ZLH270MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW2A271MHD6 vs 100ZLH270MEFCCA16X20 |
100ZLH270MCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW2A271MHD6 vs 100ZLH270MCE16X20 |