Part Details for UHW2A471MHD6TN by Nichicon Corporation
Overview of UHW2A471MHD6TN by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHW2A471MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3349
|
Newark | Radial/ Tp&ammo |Nichicon UHW2A471MHD6TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9400 | Buy Now |
DISTI #
493-14623-1-ND
|
DigiKey | CAP ALUM 470UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7 In Stock |
|
$1.3043 / $3.4100 | Buy Now |
DISTI #
647-UHW2A471MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 470uF 20% RoHS: Compliant | 0 |
|
$1.5500 / $3.4100 | Order Now |
DISTI #
UHW2A471MHD6TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100V 470uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$1.5300 | Buy Now |
DISTI #
UHW2A471MHD6TN
|
Avnet Asia | Cap Aluminum 470uF 100V 20% Aluminum Cylindrical Can 7.5mm 2500mA 12000 hr 105°C Bulk (Alt: UHW2A471MHD6TN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UHW2A471MHD6TN
UHW2A471MHD6TN CAD Models
UHW2A471MHD6TN Part Data Attributes:
|
UHW2A471MHD6TN
Nichicon Corporation
Buy Now
|
Compare Parts:
UHW2A471MHD6TN
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |