There are no models available for this part yet.
Overview of UJ-2C-S-A-24-FT by Hasco Relays and Electronics International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UJ-2C-S-A-24-FT by Hasco Relays and Electronics International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 24VAC 184Ohm 10A DPDT (43x21.5x41.4)mm Top Flange Power Relay RoHS: Compliant |
92 In Stock |
|
$6.0900 / $28.4200 | Buy Now | ||
DISTI #
65011584
|
Verical | UJ-2C-S-A-24-FT Min Qty: 4 Package Multiple: 4 | Americas - 92 |
|
$7.9170 / $36.9460 | Buy Now | |
Master Electronics | Electromechanical Relay 24VAC 184Ohm 10A DPDT (43x21.5x41.4)mm Top Flange Power Relay RoHS: Compliant |
92 In Stock |
|
$6.0900 / $28.4200 | Buy Now |