-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Type A, USB 2.0, 480 Mbps, 30 Vac, 1 A, Vertical, Surface Mount, 3 µin Plating Thickness, Black Insulator, USB Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4132-1-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26497 In Stock |
|
$0.5475 / $1.2200 | Buy Now |
DISTI #
490-UJ2-AV-1-SMT-TR
|
Mouser Electronics | USB Connectors USB Jack 2.0 A type 4pin Vert SMT RoHS: Compliant | 793 |
|
$0.5470 / $1.1300 | Buy Now |
DISTI #
E54:1762_11961805
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST SMD 4 Terminal 1 Port T/R RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 14 Weeks Date Code: 2318 | Europe - 960 |
|
$0.5070 / $0.5884 | Buy Now |
DISTI #
V72:2272_17756508
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST SMD 4 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2307 Container: Cut Strips | Americas - 375 |
|
$0.5598 / $0.8035 | Buy Now |
|
Future Electronics | Standard A type 4 pin vertical 3 µin Plating SMT USB 2.0 Jack RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Reel | 0Reel |
|
$0.5600 / $0.6250 | Buy Now |
|
Future Electronics | Standard A type 4 pin vertical 3 µin Plating SMT USB 2.0 Jack RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 240 Container: Reel | 0Reel |
|
$0.5500 / $0.6150 | Buy Now |
|
Onlinecomponents.com | Type A - USB 2.0 - 1 A - Vertical - Surface Mount (SMT) - USB Receptacle - 3 µin Plating Thickness - Black Insulator - USB Receptacle RoHS: Compliant |
5520 In Stock |
|
$0.5800 / $0.8350 | Buy Now |
|
Master Electronics | Type A - USB 2.0 - 1 A - Vertical - Surface Mount (SMT) - USB Receptacle - 3 µin Plating Thickness - Black Insulator - USB Receptacle RoHS: Compliant |
5520 In Stock |
|
$0.5800 / $0.8350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UJ2-AV-1-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
UJ2-AV-1-SMT-TR
CUI Devices
Type A, USB 2.0, 480 Mbps, 30 Vac, 1 A, Vertical, Surface Mount, 3 µin Plating Thickness, Black Insulator, USB Receptacle
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |