-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4003-1-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2946 In Stock |
|
$0.1968 / $0.4800 | Buy Now |
DISTI #
490-UJ2-MBH-1-SMT
|
Mouser Electronics | USB Connectors USB 2.0 mini B jack 5 pin Horizontal SMT RoHS: Compliant | 12451 |
|
$0.2140 / $0.4800 | Buy Now |
DISTI #
V36:1790_17756675
|
Arrow Electronics | Conn Mini USB 2.0 Type B F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Date Code: 2103 | Americas - 6750 |
|
$0.2098 | Buy Now |
|
Future Electronics | Mini B Type 5 Pin Horizontal 3 µin Plating SMT USB Jack 2.0 RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.2250 / $0.2500 | Buy Now |
|
Future Electronics | Mini B Type 5 Pin Horizontal 3 µin Plating SMT USB Jack 2.0 RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Onlinecomponents.com | Mini B, USB 2.0, 1 A, Right Angle, Surface Mount (SMT), USB Receptacle - 3 µin Plating Thickness, Black Insulator, USB Receptacle |
4962 In Stock |
|
$0.2690 / $0.2816 | Buy Now |
|
Master Electronics | Mini B, USB 2.0, 1 A, Right Angle, Surface Mount (SMT), USB Receptacle - 3 µin Plating Thickness, Black Insulator, USB Receptacle |
4962 In Stock |
|
$0.2690 / $0.2816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UJ2-MBH-1-SMT-TR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
UJ2-MBH-1-SMT-TR
CUI Devices
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.156 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.304 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI USB2.0 B | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |