-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro B, USB 2.0, 480 Mbps, 30 Vac, 1.8 A, Vertical, Surface Mount, Waterproof IP67, USB Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-UJ2-MIBV-4-SMT-TR-67CT-ND
|
DigiKey | USB JACK 2.0 MICRO B TYPE IP67 5 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3222 In Stock |
|
$2.1543 / $3.4000 | Buy Now |
DISTI #
490-UJ2MIBV4SMTTR-67
|
Mouser Electronics | USB Connectors USB jack 2.0, micro B type, IP67, 5 pin, vertical, 30 uin plating, SMT, O-Ring, T&R pckg RoHS: Compliant | 3147 |
|
$2.2600 / $3.4000 | Buy Now |
|
Future Electronics | 5 Position Surface Mount USB - micro B USB 2.0 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$2.1600 | Buy Now |
|
Onlinecomponents.com | Micro USB 2.0 - Type B - Receptacle - 5 Position - Surface Mount |
5793 In Stock |
|
$2.1400 / $2.4900 | Buy Now |
|
Master Electronics | Micro USB 2.0 - Type B - Receptacle - 5 Position - Surface Mount |
5793 In Stock |
|
$2.1400 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UJ2-MIBV-4-SMT-TR-67
CUI Devices
Buy Now
|
Compare Parts:
UJ2-MIBV-4-SMT-TR-67
CUI Devices
Micro B, USB 2.0, 480 Mbps, 30 Vac, 1.8 A, Vertical, Surface Mount, Waterproof IP67, USB Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |