-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Type C, USB 3.2 Gen 2, 10 Gbps, 20 Vdc, 5 A, Right Angle, Surface Mount, Black Insulator, USB Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4483-1-ND
|
DigiKey | CONN RCPT USB3.1 TYPEC 24POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18225 In Stock |
|
$1.3261 / $2.5500 | Buy Now |
DISTI #
E54:1762_12856040
|
Arrow Electronics | Type C, USB 3.1 Gen 2, 5 A, Right Angle, Surface Mount (SMT), USB Receptacle Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Date Code: 2408 | Europe - 800 |
|
$1.2470 / $1.3860 | Buy Now |
|
Future Electronics | UJ31-CH Series 24 Position Horizontal Type C USB 3.2 Gen 2 Receptacle RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Future Electronics | UJ31-CH Series 24 Position Horizontal Type C USB 3.2 Gen 2 Receptacle RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Type C - USB 3.2 Gen 2 - Right Angle - Surface Mount (SMT) - USB Receptacle |
1600 In Stock |
|
$1.3200 / $1.5400 | Buy Now |
DISTI #
79370344
|
Verical | Type C, USB 3.1 Gen 2, 5 A, Right Angle, Surface Mount (SMT), USB Receptacle Min Qty: 800 Package Multiple: 800 Date Code: 2404 | Americas - 1600 |
|
$2.0020 | Buy Now |
DISTI #
60239986
|
Verical | Type C, USB 3.1 Gen 2, 5 A, Right Angle, Surface Mount (SMT), USB Receptacle Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$1.2470 / $1.3860 | Buy Now |
|
Master Electronics | Type C - USB 3.2 Gen 2 - Right Angle - Surface Mount (SMT) - USB Receptacle |
1600 In Stock |
|
$1.3200 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UJ31-CH-G2-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
UJ31-CH-G2-SMT-TR
CUI Devices
Type C, USB 3.2 Gen 2, 10 Gbps, 20 Vdc, 5 A, Right Angle, Surface Mount, Black Insulator, USB Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |