-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Type C, USB 3.2 Gen 2x2, 20 Gbps, 20 Vac, 5 A, Vertical, Gold Flash, Surface Mount, USB Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-UJ32-C-V-G-SMT-TRCT-ND
|
DigiKey | TYPE C, USB 3.2 GEN 2X2, 20 GBPS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1224 In Stock |
|
$1.2074 / $2.3200 | Buy Now |
DISTI #
179-UJ32CVGSMTTR
|
Mouser Electronics | USB Connectors Type C USB 3.2 Gen 2x2 20 Gbps 20 Vac 5 A Vertical Gold Flash Surface Mount RoHS: Compliant | 1372 |
|
$1.4000 / $2.7000 | Buy Now |
|
Future Electronics | TYPE C, USB 3.2 GEN 2X2, 20 GBPS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2900 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UJ32-C-V-G-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
UJ32-C-V-G-SMT-TR
CUI Devices
Type C, USB 3.2 Gen 2x2, 20 Gbps, 20 Vac, 5 A, Vertical, Gold Flash, Surface Mount, USB Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |