Part Details for UJ3D06510TS by Qorvo
Overview of UJ3D06510TS by Qorvo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ3D06510TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1781
|
Newark | Sic Schottky Diode, 650V, 10A, To-220 Rohs Compliant: Yes |Qorvo UJ3D06510TS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$2.3100 / $3.5200 | Buy Now |
DISTI #
2312-UJ3D06510TS-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220-2 Min Qty: 1 Lead time: 28 Weeks Container: Tube |
11274 In Stock |
|
$1.5000 / $2.2600 | Buy Now |
DISTI #
431-UJD306510TS
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V/10A,SIC,DIODE,G3,TO220-2 | 721 |
|
$1.4700 / $2.2600 | Buy Now |
DISTI #
UJ3D06510TS
|
Avnet Silica | Silicon Carbide Schottky Diode, Single, 650 V, 10 A, 23 nC, TO-220 (Alt: UJ3D06510TS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UJ3D06510TS
UJ3D06510TS CAD Models
UJ3D06510TS Part Data Attributes
|
UJ3D06510TS
Qorvo
Buy Now
Datasheet
|
Compare Parts:
UJ3D06510TS
Qorvo
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 136.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 60 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |