Part Details for UJ3D06530TS by Qorvo
Overview of UJ3D06530TS by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ3D06530TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-UJ3D06530TS-ND
|
DigiKey | DIODE SIL CARB 650V 30A TO220-2 Min Qty: 1 Lead time: 44 Weeks Container: Tube |
7777 In Stock |
|
$3.7625 / $5.0900 | Buy Now |
DISTI #
431-UJD306530TS
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V/30A,SIC,DIODE,G3,TO220-2 RoHS: Compliant | 648 |
|
$3.8300 / $7.2300 | Buy Now |
DISTI #
UJ3D06530TS
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 30A, 67.3/288.5W, UJ3D Min Qty: 1 | 0 |
|
$11.9000 | RFQ |
DISTI #
UJ3D06530TS
|
Avnet Silica | Silicon Carbide Schottky Diode, Single, 650 V, 30 A, 72 nC, TO-220 (Alt: UJ3D06530TS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 3 Days | Silica - 1000 |
|
Buy Now |
Part Details for UJ3D06530TS
UJ3D06530TS CAD Models
UJ3D06530TS Part Data Attributes
|
UJ3D06530TS
Qorvo
Buy Now
Datasheet
|
Compare Parts:
UJ3D06530TS
Qorvo
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 165 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 288.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 370 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |