Part Details for UJ3D06560KSD by Qorvo
Overview of UJ3D06560KSD by Qorvo
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ3D06560KSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1787
|
Newark | Sic Schottky Diode, 650V, 60A, To-247 Rohs Compliant: Yes |Qorvo UJ3D06560KSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$12.5200 / $17.3500 | Buy Now |
DISTI #
2312-UJ3D06560KSD-ND
|
DigiKey | DIODE SIL CARB 650V 30A TO247-3 Min Qty: 1 Lead time: 44 Weeks Container: Tube |
8005 In Stock |
|
$8.4000 / $10.0200 | Buy Now |
DISTI #
431-UJ3D06560KSD
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V/60A,SIC,DIODE,DUAL,G3,TO247-3 RoHS: Compliant | 515 |
|
$8.4000 / $13.7100 | Buy Now |
DISTI #
UJ3D06560KSD
|
Avnet Silica | Silicon Carbide Schottky Diode, Dual Common Cathode, 650 V, 60 A, 144 nC, TO-247 (Alt: UJ3D06560KSD) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 3 Days | Silica - 600 |
|
Buy Now | |
DISTI #
4014282
|
element14 Asia-Pacific | SIC SCHOTTKY DIODE, 650V, 60A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$11.9624 / $14.4983 | Buy Now |
DISTI #
4014282
|
Farnell | SIC SCHOTTKY DIODE, 650V, 60A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 16 |
|
$10.3726 / $16.3824 | Buy Now |
Part Details for UJ3D06560KSD
UJ3D06560KSD CAD Models
UJ3D06560KSD Part Data Attributes:
|
UJ3D06560KSD
Qorvo
Buy Now
Datasheet
|
Compare Parts:
UJ3D06560KSD
Qorvo
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 650V V(RRM), Silicon Carbide, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 165 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 577 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 370 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |