Part Details for UJ3D1210KSD by Qorvo
Overview of UJ3D1210KSD by Qorvo
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ3D1210KSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1791
|
Newark | Sic Schottky Diode, 1.2Kv, 10A, To-247 Rohs Compliant: Yes |Qorvo UJ3D1210KSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$5.0800 / $7.7600 | Buy Now |
DISTI #
2312-UJ3D1210KSD-ND
|
DigiKey | DIODE SIL CARB 1.2KV 5A TO247-3 Min Qty: 1 Lead time: 44 Weeks Container: Tube |
528 In Stock |
|
$4.1359 / $6.5600 | Buy Now |
DISTI #
431-UJ3D1210KSD
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V/10A,SIC,DIODE,DUAL,G3,TO247-3 RoHS: Compliant | 1083 |
|
$3.7400 / $6.4200 | Buy Now |
DISTI #
UJ3D1210KSD
|
Avnet Silica | Silicon Carbide Schottky Diode, Dual Common Cathode, 1.2 kV, 10 A, 54 nC, TO-247 (Alt: UJ3D1210KSD) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 3 Days | Silica - 600 |
|
Buy Now | |
DISTI #
4014268
|
element14 Asia-Pacific | SIC SCHOTTKY DIODE, 1.2KV, 10A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$5.1427 / $5.8889 | Buy Now |
DISTI #
4014268
|
Farnell | SIC SCHOTTKY DIODE, 1.2KV, 10A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 78 |
|
$4.4401 / $7.1367 | Buy Now |
Part Details for UJ3D1210KSD
UJ3D1210KSD CAD Models
UJ3D1210KSD Part Data Attributes:
|
UJ3D1210KSD
Qorvo
Buy Now
Datasheet
|
Compare Parts:
UJ3D1210KSD
Qorvo
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 1200V V(RRM), Silicon Carbide, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 272 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 55 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |