Part Details for UJ3D1210TS by Qorvo
Overview of UJ3D1210TS by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ3D1210TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-UJ3D1210TS-ND
|
DigiKey | DIODE SIL CARB 1.2KV 10A TO220-2 Min Qty: 1 Lead time: 44 Weeks Container: Tube |
9056 In Stock |
|
$2.7875 / $4.2000 | Buy Now |
DISTI #
431-UJ3D1210TS
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V/10A,SIC,DIODE,G3,TO220-2 RoHS: Compliant | 2369 |
|
$2.8600 / $5.7900 | Buy Now |
DISTI #
UJ3D1210TS
|
Avnet Silica | Silicon Carbide Schottky Diode, Single, 1.2 kV, 10 A, 51 nC, TO-220 (Alt: UJ3D1210TS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 3 Days | Silica - 1000 |
|
Buy Now |
Part Details for UJ3D1210TS
UJ3D1210TS CAD Models
UJ3D1210TS Part Data Attributes
|
UJ3D1210TS
Qorvo
Buy Now
Datasheet
|
Compare Parts:
UJ3D1210TS
Qorvo
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 220.6 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 110 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |