Part Details for UJA1079ATW/5V0/WDJ by NXP Semiconductors
Overview of UJA1079ATW/5V0/WDJ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UJA1079ATW/5V0/WDJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8728
|
Newark | Lin Core System Basis Chip, Htssop-32, Product Range:Aec-Q100 Uja1079A Series, Interface Case Style:Htssop, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Output Voltage:5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp UJA1079ATW/5V0/WDJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.2300 / $5.9400 | Buy Now |
DISTI #
11AC4443
|
Newark | Lin Core System Basis Chip/Reel Rohs Compliant: Yes |Nxp UJA1079ATW/5V0/WDJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 | Buy Now |
DISTI #
UJA1079ATW/5V0/WDJ-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HTSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4052 | Buy Now |
DISTI #
UJA1079ATW/5V0/WDJ
|
Avnet Americas | LIN Core System Basis Chip 32-Pin HTSSOP T/R - Tape and Reel (Alt: UJA1079ATW/5V0/WDJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1844 / $2.5067 | Buy Now |
DISTI #
771-UJA1079ATW5V0WDJ
|
Mouser Electronics | CAN Interface IC LIN core system basis chip RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Future Electronics | UJA1079A Series 28 V SPI Interface LIN Core System Basis Chip IC - HTSSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$2.3600 | Buy Now |
DISTI #
UJA1079ATW/5V0/WDJ
|
Avnet Americas | LIN Core System Basis Chip 32-Pin HTSSOP T/R - Tape and Reel (Alt: UJA1079ATW/5V0/WDJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1844 / $2.5067 | Buy Now |
DISTI #
UJA1079ATW/5V0/WDJ
|
Avnet Americas | LIN Core System Basis Chip 32-Pin HTSSOP T/R - Tape and Reel (Alt: UJA1079ATW/5V0/WDJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1844 / $2.5067 | Buy Now |
DISTI #
2574987RL
|
Farnell | LIN CORE SYSTEM BASIS CHIP, HTSSOP-32 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.2843 / $3.5224 | Buy Now |
DISTI #
2574987
|
Farnell | LIN CORE SYSTEM BASIS CHIP, HTSSOP-32 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.2843 / $4.5754 | Buy Now |
Part Details for UJA1079ATW/5V0/WDJ
UJA1079ATW/5V0/WDJ CAD Models
UJA1079ATW/5V0/WDJ Part Data Attributes
|
UJA1079ATW/5V0/WDJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1079ATW/5V0/WDJ
NXP Semiconductors
UJA1079A - LIN core system basis chip TSSOP 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 32 | |
Manufacturer Package Code | SOT549-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |