Part Details for UJA1132AHW/5F4/0Y by NXP Semiconductors
Overview of UJA1132AHW/5F4/0Y by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJA1132AHW/5F4/0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4892
|
Newark | Buck/Boost Hs-Can/Dual-Lin System Basis Chip, 5 V/500 Ma + 5 V/100 Ma, Up To 8 Hvio, Optional Can Partial Networking/ Reel Rohs Compliant: Yes |Nxp UJA1132AHW/5F4/0Y RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0200 | Buy Now |
DISTI #
568-UJA1132AHW/5F4/0Y-ND
|
DigiKey | UJA1132AHW/5F4/0Y Min Qty: 1500 Lead time: 15 Weeks Container: Bulk |
1500 In Stock |
|
$3.9779 | Buy Now |
DISTI #
UJA1132AHW/5F4/0Y
|
Avnet Americas | - Tape and Reel (Alt: UJA1132AHW/5F4/0Y) Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 1500 |
|
RFQ | |
DISTI #
771-UJA1132AHW5F40Y
|
Mouser Electronics | Power Management Specialized - PMIC Buck/boost HS-CAN/dual-LIN system basis chip, 5 V/500 mA + 5 V/100 mA, up to 8 HVIO, optional CAN Partial Networking RoHS: Compliant | 1500 |
|
$3.8300 / $7.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$3.7500 | Buy Now |
DISTI #
C1S537102938776
|
Chip1Stop | Interface Modules | 1500 |
|
$3.7410 / $4.4800 | Buy Now |