Part Details for UJA1132HW/3V3Y by NXP Semiconductors
Overview of UJA1132HW/3V3Y by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UJA1132HW/3V3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8732
|
Newark | Buck/Boost Can/Lin Basis Chip, Htqfp-48, Product Range:Aec-Q100 Uja113X Series, Interface Case Style:Htqfp, No. Of Pins:48Pins, Supply Voltage Min:2V, Supply Voltage Max:28V, Output Voltage:3.3V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp UJA1132HW/3V3Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.3900 / $8.2700 | Buy Now |
DISTI #
49Y8738
|
Newark | Buck/Boost Hs-Can/Dual Lin System Basis Chip/ Reel Rohs Compliant: Yes |Nxp UJA1132HW/3V3Y Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9400 | Buy Now |
DISTI #
568-UJA1132HW/3V3YCT-ND
|
DigiKey | IC TRANSCEIVER Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1500 In Stock |
|
$4.5077 / $7.9500 | Buy Now |
DISTI #
UJA1132HW/3V3Y
|
Avnet Americas | CAN 2Mbps Sleep/Standby 40V 48-Pin HTQFP T/R - Tape and Reel (Alt: UJA1132HW/3V3Y) Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.0333 / $4.6284 | Buy Now |
DISTI #
771-UJA1132HW/3V3Y
|
Mouser Electronics | Power Management Specialized - PMIC Buck/Boost HS-CAN Dual LIN System RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$4.2400 | Buy Now |
|
Rochester Electronics | Buck/Boost High-Speed CAN/Dual LIN System Basis Chip Family RoHS: Compliant Status: Active Min Qty: 1 | 3199 |
|
$4.5100 / $5.3000 | Buy Now |
DISTI #
UJA1132HW/3V3Y
|
Avnet Americas | CAN 2Mbps Sleep/Standby 40V 48-Pin HTQFP T/R - Tape and Reel (Alt: UJA1132HW/3V3Y) Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.0333 / $4.6284 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER | 1300 |
|
RFQ | |
DISTI #
UJA1132HW/3V3Y
|
EBV Elektronik | CAN 2Mbps Sleep/Standby 40V 48-Pin HTQFP T/R (Alt: UJA1132HW/3V3Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for UJA1132HW/3V3Y
UJA1132HW/3V3Y CAD Models
UJA1132HW/3V3Y Part Data Attributes:
|
UJA1132HW/3V3Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1132HW/3V3Y
NXP Semiconductors
UJA113X_SER - Buck/boost HS-CAN/dual LIN system basis chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Manufacturer Package Code | SOT1181-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |