Part Details for UK-C0303-BL by USAKRO
Overview of UK-C0303-BL by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK-C0303-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Blue 9.85mm 3.95mm 50mA Brick nogging 9.85mm 500000 Times 28V SMD Tactile Switches ROHS | 140 |
|
$0.6338 / $0.8620 | Buy Now |