Part Details for UKA0J153MHD by Nichicon Corporation
Overview of UKA0J153MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA0J153MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4866
|
Newark | Aluminum Electrolytic Capacitor, 15000Uf, 6.3V, 20%, Radial, Capacitance:15000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Nichicon UKA0J153MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.0300 | Buy Now |
DISTI #
493-4596-ND
|
DigiKey | CAP ALUM 15000UF 20% 6.3V RADIAL Min Qty: 300 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8432 | Buy Now |
DISTI #
647-UKA0J153MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 15000uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.8500 / $3.5700 | Order Now |
DISTI #
UKA0J153MHD
|
TME | Capacitor: electrolytic, THT, 15000uF, 6.3VDC, Ø16x35.5mm, ±20% Min Qty: 1 | 334 |
|
$0.9700 / $1.2200 | Buy Now |
Part Details for UKA0J153MHD
UKA0J153MHD CAD Models
UKA0J153MHD Part Data Attributes:
|
UKA0J153MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKA0J153MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.835 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2010 mA | |
Surface Mount | NO | |
Tan Delta | 0.62 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKA0J153MHD
This table gives cross-reference parts and alternative options found for UKA0J153MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKA0J153MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A2159M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKA0J153MHD vs B41042A2159M002 |
6.3ME15000CX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | UKA0J153MHD vs 6.3ME15000CX |
757D159M6R3FV2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UKA0J153MHD vs 757D159M6R3FV2E |
DSHR150006.3/TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 15000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Alpha 3 Manufacturing | UKA0J153MHD vs DSHR150006.3/TR |
UVY0J153MHR1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UKA0J153MHD vs UVY0J153MHR1TN |
ELXV6R3ERC153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKA0J153MHD vs ELXV6R3ERC153MM40S |
6.3GXB15000MCA18X40.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UKA0J153MHD vs 6.3GXB15000MCA18X40.5 |
ELXZ6R3ETC153MM35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKA0J153MHD vs ELXZ6R3ETC153MM35S |
757D159M6R3FV5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UKA0J153MHD vs 757D159M6R3FV5E |
UPW0J153MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKA0J153MHD vs UPW0J153MHT |