Part Details for UKA0J221MED1TD by Nichicon Corporation
Overview of UKA0J221MED1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA0J221MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4868
|
Newark | Capacitor Alum Elec, 220Uf, 6.3V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UKA0J221MED1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1950 | Buy Now |
DISTI #
82T5977
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 6.3V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UKA0J221MED1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
2094104
|
element14 Asia-Pacific | 82T5977 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1307 / $0.5176 | Buy Now |
DISTI #
2094104
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 6.3V, 20%, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 36 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.3892 | Buy Now |
Part Details for UKA0J221MED1TD
UKA0J221MED1TD CAD Models
UKA0J221MED1TD Part Data Attributes:
|
UKA0J221MED1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UKA0J221MED1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |