Part Details for UKA1A102MPD1TD by Nichicon Corporation
Overview of UKA1A102MPD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA1A102MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4879
|
Newark | Capacitor Alum Elec, 1000Uf, 10V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UKA1A102MPD1TD RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.5130 | Buy Now |
DISTI #
82T5986
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UKA1A102MPD1TD RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6380 | Buy Now |
DISTI #
493-4630-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
156 In Stock |
|
$0.3607 / $1.0900 | Buy Now |
DISTI #
647-UKA1A102MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10V 1000uF AEC-Q200 RoHS: Compliant | 414 |
|
$0.3710 / $1.0900 | Buy Now |
Part Details for UKA1A102MPD1TD
UKA1A102MPD1TD CAD Models
UKA1A102MPD1TD Part Data Attributes
|
UKA1A102MPD1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UKA1A102MPD1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |