Part Details for UKA1A330MDD1TD by Nichicon Corporation
Overview of UKA1A330MDD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA1A330MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5989
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 10V, 20%, Radial, Capacitance:33µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UKA1A330MDD1TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1513 |
|
$0.0730 | Buy Now |
DISTI #
19272213
|
Verical | Cap Aluminum Lytic 33uF 10V 20% (5 X 11mm) Radial 2.5mm 58mA 2000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 685 Package Multiple: 1 | Americas - 1513 |
|
$0.1067 / $0.1103 | Buy Now |
Part Details for UKA1A330MDD1TD
UKA1A330MDD1TD CAD Models
UKA1A330MDD1TD Part Data Attributes
|
UKA1A330MDD1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UKA1A330MDD1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |