Part Details for UKA1C330MDD1TD by Nichicon Corporation
Overview of UKA1C330MDD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA1C330MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5999
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 16V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UKA1C330MDD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 798 |
|
$0.1100 / $0.1200 | Buy Now |
DISTI #
493-4643-1-ND
|
DigiKey | CAP ALUM 33UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1313 In Stock |
|
$0.1157 / $0.4400 | Buy Now |
Part Details for UKA1C330MDD1TD
UKA1C330MDD1TD CAD Models
UKA1C330MDD1TD Part Data Attributes
|
UKA1C330MDD1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UKA1C330MDD1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |