Part Details for UKA1E470MDD1TD by Nichicon Corporation
Overview of UKA1E470MDD1TD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA1E470MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6009
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 25V, 20%, Radial, Capacitance:47µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UKA1E470MDD1TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 1836 |
|
$0.1420 | Buy Now |
Part Details for UKA1E470MDD1TD
UKA1E470MDD1TD CAD Models
UKA1E470MDD1TD Part Data Attributes
|
UKA1E470MDD1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UKA1E470MDD1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |