Part Details for UKA1V102MHD1TO by Nichicon Corporation
Overview of UKA1V102MHD1TO by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA1V102MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4928
|
Newark | Capacitor Alum Elec, 1000Uf, 35V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UKA1V102MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.9840 | Buy Now |
DISTI #
82T6019
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 35V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UKA1V102MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2000 | Buy Now |
DISTI #
493-4663-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
307 In Stock |
|
$0.7219 / $1.9600 | Buy Now |
DISTI #
647-UKA1V102MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF AEC-Q200 RoHS: Compliant | 4476 |
|
$0.6840 / $1.8600 | Buy Now |
DISTI #
UKA1V102MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 1000uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.7000 / $0.9200 | Buy Now |
DISTI #
UKA1V102MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UKA1V102MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UKA1V102MHD1TO
UKA1V102MHD1TO CAD Models
UKA1V102MHD1TO Part Data Attributes
|
UKA1V102MHD1TO
Nichicon Corporation
Buy Now
|
Compare Parts:
UKA1V102MHD1TO
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |