Part Details for UKA1V472MHD by Nichicon Corporation
Overview of UKA1V472MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA1V472MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4937
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 35V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UKA1V472MHD Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now |
DISTI #
493-4617-ND
|
DigiKey | CAP ALUM 4700UF 20% 35V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8557 / $4.5100 | Buy Now |
DISTI #
647-UKA1V472MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 4700uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.8900 / $4.0500 | Order Now |
DISTI #
UKA1V472MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 4700uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 90 In Stock |
|
$1.9600 / $3.4600 | Buy Now |
DISTI #
UKA1V472MHD
|
TME | Capacitor: electrolytic, THT, 4700uF, 35VDC, Ø18x35.5mm, ±20%, 0.16 Min Qty: 1 | 167 |
|
$2.1500 / $3.5700 | Buy Now |
DISTI #
UKA1V472MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700uF, 35V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UKA1V472MHD) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UKA1V472MHD
UKA1V472MHD CAD Models
UKA1V472MHD Part Data Attributes
|
UKA1V472MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKA1V472MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 4.935 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1910 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKA1V472MHD
This table gives cross-reference parts and alternative options found for UKA1V472MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKA1V472MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1V478M1835MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | UKA1V472MHD vs RD1V478M1835MDR |
35YXA4700MGC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UKA1V472MHD vs 35YXA4700MGC18X35.5 |
35YXA4700MCE18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKA1V472MHD vs 35YXA4700MCE18X35.5 |
35YXA4700MRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UKA1V472MHD vs 35YXA4700MRI18X35.5 |
35YXA4700MKC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKA1V472MHD vs 35YXA4700MKC18X35.5 |
RD1V478M1835MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | UKA1V472MHD vs RD1V478M1835MJR |
35YXA4700MRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UKA1V472MHD vs 35YXA4700MRK18X35.5 |
35YXA4700M18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | UKA1V472MHD vs 35YXA4700M18X35.5 |
RD1V478M1835MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | UKA1V472MHD vs RD1V478M1835MMR |
RD1V478M1835MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | UKA1V472MHD vs RD1V478M1835MQL |