Part Details for UKL1A102KHD1TO by Nichicon Corporation
Overview of UKL1A102KHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1A102KHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7302
|
Newark | Radial/Tp&ammo |Nichicon UKL1A102KHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
493-UKL1A102KHD1TOCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
999 In Stock |
|
$0.2959 / $0.9900 | Buy Now |
DISTI #
647-UKL1A102KHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.2950 / $0.9900 | Order Now |
Part Details for UKL1A102KHD1TO
UKL1A102KHD1TO CAD Models
UKL1A102KHD1TO Part Data Attributes
|
UKL1A102KHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1A102KHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 810 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UKL1A102KHD1TO
This table gives cross-reference parts and alternative options found for UKL1A102KHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1A102KHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1A102KHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1000uF, | Nichicon Corporation | UKL1A102KHD1TO vs UKL1A102KHD1AA |
UKL1A102KHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1000uF, | Nichicon Corporation | UKL1A102KHD1TO vs UKL1A102KHD1CA |
UKL1A102KHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1000uF, | Nichicon Corporation | UKL1A102KHD1TO vs UKL1A102KHD1CM |
UKL1A102KHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1000uF, | Nichicon Corporation | UKL1A102KHD1TO vs UKL1A102KHD1CT |
UKL1A102KHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1000uF, | Nichicon Corporation | UKL1A102KHD1TO vs UKL1A102KHD1CV |
UKL1A102KHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1000uF, | Nichicon Corporation | UKL1A102KHD1TO vs UKL1A102KHD1CC |