-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8287
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 10V, 10%, Radial, Capacitance:2200µf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UKL1A222KHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.6300 | Buy Now |
DISTI #
493-16838-ND
|
DigiKey | CAP ALUM 2200UF 10% 10V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3 In Stock |
|
$0.4227 / $1.1900 | Buy Now |
DISTI #
647-UKL1A222KHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 85c 16x25 7.5LS RoHS: Compliant | 173 |
|
$0.4220 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UKL1A222KHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1A222KHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.044 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UKL1A222KHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1A222KHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1A222KHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF, | Nichicon Corporation | UKL1A222KHD vs UKL1A222KHD1CT |
UKL1A222KHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF, | Nichicon Corporation | UKL1A222KHD vs UKL1A222KHD1CV |
UKL1A222KHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF, | Nichicon Corporation | UKL1A222KHD vs UKL1A222KHD1CP |
UKL1A222KHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF, | Nichicon Corporation | UKL1A222KHD vs UKL1A222KHD1CM |
UKL1A222KHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF | Nichicon Corporation | UKL1A222KHD vs UKL1A222KHD1TN |
UKL1A222KHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF, | Nichicon Corporation | UKL1A222KHD vs UKL1A222KHD1CC |