There are no models available for this part yet.
Overview of UKL1A331MPDANA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UKL1A331MPDANA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-16839-ND
|
DigiKey | CAP ALUM 330UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1639 / $0.6800 | Buy Now | |
DISTI #
647-UKL1A331MPDANA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10 Volt 330uF 10x12.5 20% 5LS RoHS: Compliant | 991 |
|
$0.1630 / $0.7000 | Buy Now |
CAD Models for UKL1A331MPDANA by Nichicon Corporation
Part Data Attributes for UKL1A331MPDANA by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85CEL
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0066 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
400 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UKL1A331MPDANA
This table gives cross-reference parts and alternative options found for UKL1A331MPDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1A331MPDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA330M10CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UKL1A331MPDANA vs RDLLA330M10CF210X12.5 |
RDLLA330M10CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UKL1A331MPDANA vs RDLLA330M10CF310X12.5 |
RDLLA330M10TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UKL1A331MPDANA vs RDLLA330M10TB110X12.5 |
UKL1A331MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UKL1A331MPDANA vs UKL1A331MPD1CP |
UKL1A331MPDANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1A331MPDANA vs UKL1A331MPDANACA |
RDL330M10TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UKL1A331MPDANA vs RDL330M10TB210X12.5 |
RDLLA330M10TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UKL1A331MPDANA vs RDLLA330M10TR210X12.5 |
NNR331M10V10X12.5F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | UKL1A331MPDANA vs NNR331M10V10X12.5F |
NNR331M10V10X12.5F3CF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UKL1A331MPDANA vs NNR331M10V10X12.5F3CF |
UFG1A331MPM1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UKL1A331MPDANA vs UFG1A331MPM1CT |