-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8319
|
Newark | Capacitor Alum Elect, 220Uf, 16V, 10%, Radial, Capacitance:220µf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UKL1C221KPDANA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
493-15353-ND
|
DigiKey | CAP ALUM 220UF 10% 16V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
939 In Stock |
|
$0.1760 / $0.6800 | Buy Now |
DISTI #
647-UKL1C221KPDANA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16 Volt 220uF 105C 10x12.5 5LS RoHS: Compliant | 586 |
|
$0.1760 / $0.6500 | Buy Now |
DISTI #
71038476
|
RS | Capacitor, Aluminum Electrolytic, Leaded 16 Volt 220uF 105C 10x12.5 5LS | Nichicon UKL1C221KPDANA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3310 | RFQ |
DISTI #
UKL1C221KPDANA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16 Volt 220uF 105C 10x12.5 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1500 / $0.1780 | Buy Now |
DISTI #
UKL1C221KPDANA
|
Avnet Abacus | Electrolytic Capacitor, 220 �F, 16 V, � 10%, PC Pin, 1000 hours @ 105�C, Polar (Alt: UKL1C221KPDANA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100802831
|
Chip1Stop | Cap Aluminum Lytic 220uF 16V 10% (10 X 12.5mm) Radial 5mm 370mA 1000h 105C RoHS: Compliant | 18 |
|
$0.2288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UKL1C221KPDANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1C221KPDANA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00704 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 370 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UKL1C221KPDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1C221KPDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA220K16TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPDANA vs RDLLA220K16TR110X12.5 |
RDLL220K16CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPDANA vs RDLL220K16CF210X12.5 |
RDLL220K16TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPDANA vs RDLL220K16TR110X12.5 |
RDL220K16TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPDANA vs RDL220K16TB10X12.5 |
RDLL220K16TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPDANA vs RDLL220K16TR2610X12.5 |
UKL1C221KPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | UKL1C221KPDANA vs UKL1C221KPD1CT |
RDL220K16CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPDANA vs RDL220K16CF110X12.5 |
RDLL220K16TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPDANA vs RDLL220K16TR210X12.5 |
UKL1C221KPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | UKL1C221KPDANA vs UKL1C221KPD1AA |
RDL220K16TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPDANA vs RDL220K16TR6310X12.5 |