There are no models available for this part yet.
Overview of UKL1C332MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UKL1C332MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K8328
|
Newark | Radial/Bulk |Nichicon UKL1C332MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.8300 | Buy Now | |
DISTI #
493-10531-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6348 | Buy Now | |
DISTI #
647-UKL1C332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF 85c 16x35.5 7.5LS RoHS: Compliant | 0 |
|
$1.6400 / $3.2200 | Order Now | |
DISTI #
77785207
|
Verical | Cap Aluminum Lytic 3300uF 16V 20% (16 X 35.5mm) Radial 7.5mm 1550mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 283 |
|
$2.0860 / $2.7440 | Buy Now | |
DISTI #
UKL1C332MHD
|
TME | Capacitor: electrolytic, THT, 3300uF, 16VDC, Ø16x35.5mm, ±20% Min Qty: 1 | 283 |
|
$1.6500 / $3.8600 | Buy Now | |
DISTI #
UKL1C332MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UKL1C332MHD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UKL1C332MHD by Nichicon Corporation
Part Data Attributes for UKL1C332MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1056 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1550 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UKL1C332MHD
This table gives cross-reference parts and alternative options found for UKL1C332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1C332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAVH160EIJ332MLP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UKL1C332MHD vs EAVH160EIJ332MLP1S |
UFG1C332MHM1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKL1C332MHD vs UFG1C332MHM1CV |
UKL1C332MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKL1C332MHD vs UKL1C332MHD1CT |
UKL1C332MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKL1C332MHD vs UKL1C332MHD1CA |
UKL1C332MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKL1C332MHD vs UKL1C332MHD1CC |
UKL1C332MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKL1C332MHD vs UKL1C332MHD1CM |
EAVH160EC3332MLP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UKL1C332MHD vs EAVH160EC3332MLP1S |
UFG1C332MHM1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKL1C332MHD vs UFG1C332MHM1AA |
UKL1C332MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKL1C332MHD vs UKL1C332MHD1CV |
UFG1C332MHM1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKL1C332MHD vs UFG1C332MHM1CM |