Part Details for UKL1C470KEDANATD by Nichicon Corporation
Overview of UKL1C470KEDANATD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UKL1C470KEDANATD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2206
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 16V, 10%, Radial, Capacitance:47Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:-Rohs Compliant: Yes |Nichicon UKL1C470KEDANATD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 753 |
|
$0.0890 | Buy Now |
DISTI #
65R2207
|
Newark | Capacitor Alum Elec, 47Uf, 16V, 10%, Radial, Full Reel, Capacitance:47Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Series Name:Kl Rohs Compliant: Yes |Nichicon UKL1C470KEDANATD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1680 | Buy Now |
DISTI #
493-15355-1-ND
|
DigiKey | CAP ALUM 47UF 10% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1156 In Stock |
|
$0.1045 / $0.4700 | Buy Now |
Part Details for UKL1C470KEDANATD
UKL1C470KEDANATD CAD Models
UKL1C470KEDANATD Part Data Attributes:
|
UKL1C470KEDANATD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1C470KEDANATD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 98 mA | |
Terminal Pitch | 2.5 mm |