Part Details for UKL1C681KHD1TO by Nichicon Corporation
Overview of UKL1C681KHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1C681KHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7371
|
Newark | Radial/Tp&ammo |Nichicon UKL1C681KHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
493-UKL1C681KHD1TOCT-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.2959 / $0.9900 | Buy Now |
DISTI #
647-UKL1C681KHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.2950 / $0.9900 | Order Now |
Part Details for UKL1C681KHD1TO
UKL1C681KHD1TO CAD Models
UKL1C681KHD1TO Part Data Attributes
|
UKL1C681KHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1C681KHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 730 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UKL1C681KHD1TO
This table gives cross-reference parts and alternative options found for UKL1C681KHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1C681KHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1C681KHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 680uF, | Nichicon Corporation | UKL1C681KHD1TO vs UKL1C681KHD1CM |
UKL1C681KHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 680uF, | Nichicon Corporation | UKL1C681KHD1TO vs UKL1C681KHD1CC |
UKL1C681KHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 680uF, | Nichicon Corporation | UKL1C681KHD1TO vs UKL1C681KHD1CT |
UKL1C681KHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 680uF, | Nichicon Corporation | UKL1C681KHD1TO vs UKL1C681KHD1CV |
UKL1C681KHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 680uF, | Nichicon Corporation | UKL1C681KHD1TO vs UKL1C681KHD1CA |