-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 100uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-17638-1-ND
|
DigiKey | CAP ALUM 100UF 10% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8456 In Stock |
|
$0.1350 / $0.6000 | Buy Now |
DISTI #
647-UKL1E101KPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 10% Low Leakage RoHS: Compliant | 3538 |
|
$0.1210 / $0.5300 | Buy Now |
DISTI #
V36:1790_17672469
|
Arrow Electronics | Cap Aluminum Lytic 100uF 25V 10% (8 X 11.5mm) Radial 3.5mm 280mA 2000h 85°C RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2241 | Americas - 5000 |
|
$0.1150 / $0.1580 | Buy Now |
DISTI #
V72:2272_17672469
|
Arrow Electronics | Cap Aluminum Lytic 100uF 25V 10% (8 X 11.5mm) Radial 3.5mm 280mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2119 Container: Cut Strips | Americas - 450 |
|
$0.1596 / $0.2346 | Buy Now |
DISTI #
67611762
|
Verical | Cap Aluminum Lytic 100uF 25V 10% (8 X 11.5mm) Radial 3.5mm 280mA 2000h 85°C RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2241 | Americas - 5000 |
|
$0.1150 / $0.1580 | Buy Now |
DISTI #
60289788
|
Verical | Cap Aluminum Lytic 100uF 25V 10% (8 X 11.5mm) Radial 3.5mm 280mA 2000h 85°C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2119 | Americas - 450 |
|
$0.1596 / $0.1954 | Buy Now |
DISTI #
UKL1E101KPD1TA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 10% Low Leakage RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1240 / $0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UKL1E101KPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1E101KPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 280 mA | |
Terminal Pitch | 5 mm |
This table gives cross-reference parts and alternative options found for UKL1E101KPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1E101KPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR101K25V8X11.5F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | NIC Components Corp | UKL1E101KPD1TA vs NNR101K25V8X11.5F |
NNR101K25V8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | NIC Components Corp | UKL1E101KPD1TA vs NNR101K25V8X11.5 |