-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-15370-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1239 In Stock |
|
$0.1096 / $0.4500 | Buy Now |
DISTI #
72820228
|
Verical | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11mm) Radial 2.5mm 170mA 1000h 105°C RoHS: Compliant Min Qty: 627 Package Multiple: 1 Date Code: 2244 | Americas - 1385 |
|
$0.1852 | Buy Now |
DISTI #
UKL1E470MEDANA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25 Volt 47uF 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 800 In Stock |
|
$0.1150 / $0.1590 | Buy Now |
DISTI #
UKL1E470MEDANA
|
Avnet Abacus | Electrolytic Capacitor, 47 �F, 25 V, � 20%, 1000 hours @ 105�C, Polar (Alt: UKL1E470MEDANA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100612043
|
Chip1Stop | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 105C RoHS: Compliant | 1385 |
|
$0.1193 / $0.1884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UKL1E470MEDANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1E470MEDANA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 170 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UKL1E470MEDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1E470MEDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470LDMAA11WPN58F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UKL1E470MEDANA vs 1470LDMAA11WPN58F0 |
8470LDMAA11NPN78EA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UKL1E470MEDANA vs 8470LDMAA11NPN78EA |
1470LDMAA11LLN585F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UKL1E470MEDANA vs 1470LDMAA11LLN585F |
2470LDMAA11LLN085R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UKL1E470MEDANA vs 2470LDMAA11LLN085R |
1470LDMAA11WPN38FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UKL1E470MEDANA vs 1470LDMAA11WPN38FA |
8470LDMAA11NPN485A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UKL1E470MEDANA vs 8470LDMAA11NPN485A |
1470LDMAA11WPN3850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UKL1E470MEDANA vs 1470LDMAA11WPN3850 |
NNR470M25V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UKL1E470MEDANA vs NNR470M25V6.3X11TBSTNF |
1470LDMAA11LLN28F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UKL1E470MEDANA vs 1470LDMAA11LLN28F0 |
8470LDMAA11WPN48EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UKL1E470MEDANA vs 8470LDMAA11WPN48EA |