Part Details for UKL1H102MHD by Nichicon Corporation
Overview of UKL1H102MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1H102MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8395
|
Newark | Radial/ Bulk |Nichicon UKL1H102MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8950 / $1.2800 | Buy Now |
DISTI #
493-10534-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
286 In Stock |
|
$0.7999 / $1.5400 | Buy Now |
DISTI #
647-UKL1H102MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 85c 16x31.5 7.5LS RoHS: Compliant | 0 |
|
$1.0600 / $2.2400 | Order Now |
DISTI #
UKL1H102MHD
|
TME | Capacitor: electrolytic, THT, 1000uF, 50VDC, Ø16x31.5mm, ±20% Min Qty: 1 | 0 |
|
$1.2860 / $2.6364 | RFQ |
DISTI #
UKL1H102MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UKL1H102MHD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UKL1H102MHD
UKL1H102MHD CAD Models
UKL1H102MHD Part Data Attributes
|
UKL1H102MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H102MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |