-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8404
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 50V, 10%, Radial, Capacitance:22µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UKL1H220KEDANA RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
493-15379-ND
|
DigiKey | CAP ALUM 22UF 10% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7921 In Stock |
|
$0.1206 / $0.5000 | Buy Now |
DISTI #
UKL1H220KEDANA
|
Avnet Abacus | Electrolytic Capacitor, 22 �F, 50 V, � 10%, PC Pin, 1000 hours @ 105�C, Polar (Alt: UKL1H220KEDANA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UKL1H220KEDANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H220KEDANA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UKL1H220KEDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H220KEDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL22K50TR16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | UKL1H220KEDANA vs RDL22K50TR16.3X11 |
UKL1H220KED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1H220KEDANA vs UKL1H220KED1CC |
BP220K50TR266.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | UKL1H220KEDANA vs BP220K50TR266.3X11 |
RDNP22K50TR266.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | UKL1H220KEDANA vs RDNP22K50TR266.3X11 |
RDLL22K50CF26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | UKL1H220KEDANA vs RDLL22K50CF26.3X11 |
UKL1H220KED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1H220KEDANA vs UKL1H220KED1TD |
RDLLA22K50TR26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | UKL1H220KEDANA vs RDLLA22K50TR26.3X11 |
BP220K50TB6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | UKL1H220KEDANA vs BP220K50TB6.3X11 |
RDLLA22K50CF26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | UKL1H220KEDANA vs RDLLA22K50CF26.3X11 |
RDL22K50TR526.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | UKL1H220KEDANA vs RDL22K50TR526.3X11 |