Part Details for UKL1H221KHD1TO by Nichicon Corporation
Overview of UKL1H221KHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1H221KHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7460
|
Newark | Radial/Tp&ammo |Nichicon UKL1H221KHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.5170 | Buy Now |
DISTI #
493-UKL1H221KHD1TOCT-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
497 In Stock |
|
$0.3623 / $1.1000 | Buy Now |
DISTI #
647-UKL1H221KHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.3690 / $1.1000 | Order Now |
Part Details for UKL1H221KHD1TO
UKL1H221KHD1TO CAD Models
UKL1H221KHD1TO Part Data Attributes
|
UKL1H221KHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H221KHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 490 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UKL1H221KHD1TO
This table gives cross-reference parts and alternative options found for UKL1H221KHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H221KHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1H221KHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | UKL1H221KHD1TO vs UKL1H221KHD1CA |
UKL1H221KHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | UKL1H221KHD1TO vs UKL1H221KHD1CM |
UKL1H221KHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | UKL1H221KHD1TO vs UKL1H221KHD1CT |
UKL1H221KHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | UKL1H221KHD1TO vs UKL1H221KHD1CV |
UKL1H221KHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKL1H221KHD1TO vs UKL1H221KHD |