Part Details for UKL1H2R2MDD1TA by Nichicon Corporation
Overview of UKL1H2R2MDD1TA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1H2R2MDD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3420
|
Newark | Radials/Tp&ammo |Nichicon UKL1H2R2MDD1TA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0580 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 400 |
|
RFQ |
Part Details for UKL1H2R2MDD1TA
UKL1H2R2MDD1TA CAD Models
UKL1H2R2MDD1TA Part Data Attributes:
|
UKL1H2R2MDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H2R2MDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UKL1H2R2MDD1TA
This table gives cross-reference parts and alternative options found for UKL1H2R2MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H2R2MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1H225M05011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | UKL1H2R2MDD1TA vs SG1H225M05011PA |
50YK2R2MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | UKL1H2R2MDD1TA vs 50YK2R2MT15X11 |
REA2R2M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UKL1H2R2MDD1TA vs REA2R2M1HBK-0511S |
BSME500ETE2R2ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKL1H2R2MDD1TA vs BSME500ETE2R2ME11D |
NRSA2R2M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKL1H2R2MDD1TA vs NRSA2R2M50V5X11TBF |
UVP1H2R2MDD1FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H2R2MDD1TA vs UVP1H2R2MDD1FA |
50YK2R2MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UKL1H2R2MDD1TA vs 50YK2R2MCC5X11 |
ELLA500ETD2R2ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UKL1H2R2MDD1TA vs ELLA500ETD2R2ME11D |
50PK2R2MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKL1H2R2MDD1TA vs 50PK2R2MEFCKC5X11 |
NNR2R2M50V5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKL1H2R2MDD1TA vs NNR2R2M50V5X11 |