Part Details for UKL1H470KPD1TD by Nichicon Corporation
Overview of UKL1H470KPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1H470KPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3431
|
Newark | Radial/Tp&ammo |Nichicon UKL1H470KPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
493-UKL1H470KPD1TDCT-ND
|
DigiKey | CAP ALUM 47UF 10% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1531 / $0.6800 | Buy Now |
DISTI #
647-UKL1H470KPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1530 / $0.6800 | Order Now |
Part Details for UKL1H470KPD1TD
UKL1H470KPD1TD CAD Models
UKL1H470KPD1TD Part Data Attributes
|
UKL1H470KPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H470KPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 190 mA | |
Terminal Pitch | 3.5 mm |