Part Details for UKL1J220KPD1TD by Nichicon Corporation
Overview of UKL1J220KPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1J220KPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7501
|
Newark | Radial/ Tp&ammo |Nichicon UKL1J220KPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1810 | Buy Now |
DISTI #
493-UKL1J220KPD1TDCT-ND
|
DigiKey | CAP ALUM 22UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.1350 / $0.6000 | Buy Now |
DISTI #
647-UKL1J220KPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 2717 |
|
$0.1340 / $0.6000 | Buy Now |
Part Details for UKL1J220KPD1TD
UKL1J220KPD1TD CAD Models
UKL1J220KPD1TD Part Data Attributes:
|
UKL1J220KPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1J220KPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 115 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UKL1J220KPD1TD
This table gives cross-reference parts and alternative options found for UKL1J220KPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1J220KPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR220K63V8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN | NIC Components Corp | UKL1J220KPD1TD vs NNR220K63V8X11.5 |