Part Details for UKL1V220KEDANA by Nichicon Corporation
Overview of UKL1V220KEDANA by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1V220KEDANA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UKL1V220KEDANA-ND
|
DigiKey | CAP ALUM 22UF 10% 35V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2 In Stock |
|
$0.4400 | Buy Now |
DISTI #
V99:2348_07817052
|
Arrow Electronics | Cap Aluminum Lytic 22uF 35V 10% (6.3 X 11mm) Radial 2.5mm 110mA 1000h 105°C RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2347 | Americas - 600 |
|
$0.1206 | Buy Now |
DISTI #
76087192
|
Verical | Cap Aluminum Lytic 22uF 35V 10% (6.3 X 11mm) Radial 2.5mm 110mA 1000h 105°C RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 2347 | Americas - 600 |
|
$0.1206 | Buy Now |
DISTI #
UKL1V220KEDANA
|
Avnet Abacus | Electrolytic Capacitor, 22 �F, 35 V, � 10%, 1000 hours @ 105�C, Polar (Alt: UKL1V220KEDANA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UKL1V220KEDANA
UKL1V220KEDANA CAD Models
UKL1V220KEDANA Part Data Attributes
|
UKL1V220KEDANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1V220KEDANA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00154 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1V220KEDANA
This table gives cross-reference parts and alternative options found for UKL1V220KEDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1V220KEDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR220K35V6.3X11F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | UKL1V220KEDANA vs NNR220K35V6.3X11F |
NNR220K35V6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKL1V220KEDANA vs NNR220K35V6.3X11 |