-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14496-ND
|
DigiKey | CAP ALUM 47UF 10% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4793 In Stock |
|
$0.1237 / $0.5400 | Buy Now |
DISTI #
647-UKL1V470KPDANA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35 Volt 47uF 105C RoHS: Compliant | 756 |
|
$0.0970 / $0.3200 | Buy Now |
DISTI #
UKL1V470KPDANA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35 Volt 47uF 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$0.1000 / $0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UKL1V470KPDANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1V470KPDANA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00329 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UKL1V470KPDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1V470KPDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLL47K35CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1V470KPDANA vs RDLL47K35CF18X11.5 |
UKL1V470KPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 47uF, | Nichicon Corporation | UKL1V470KPDANA vs UKL1V470KPD1CA |
RDL47K35TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1V470KPDANA vs RDL47K35TR268X11.5 |
UKL1V470KPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 47uF, | Nichicon Corporation | UKL1V470KPDANA vs UKL1V470KPD1FV |
UKL1V470KPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 47uF, | Nichicon Corporation | UKL1V470KPDANA vs UKL1V470KPD1AA |
RDLLA47K35TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1V470KPDANA vs RDLLA47K35TR528X11.5 |
UKL1V470KPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 47uF, | Nichicon Corporation | UKL1V470KPDANA vs UKL1V470KPD1TD |
UKL1V470KPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 47uF, | Nichicon Corporation | UKL1V470KPDANA vs UKL1V470KPD1CP |
RDLLA47K35TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1V470KPDANA vs RDLLA47K35TR8X11.5 |
RDLL47K35TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1V470KPDANA vs RDLL47K35TB28X11.5 |