Part Details for UKT1C102MPD1TD by Nichicon Corporation
Overview of UKT1C102MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKT1C102MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7664
|
Newark | Radial/ Tp&ammo |Nichicon UKT1C102MPD1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3840 | Buy Now |
DISTI #
493-10633-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5852 In Stock |
|
$0.2725 / $0.6600 | Buy Now |
DISTI #
647-UKT1C102MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V 20% AEC-Q200 RoHS: Compliant | 933 |
|
$0.2720 / $0.6600 | Buy Now |
Part Details for UKT1C102MPD1TD
UKT1C102MPD1TD CAD Models
UKT1C102MPD1TD Part Data Attributes
|
UKT1C102MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1C102MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 560 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UKT1C102MPD1TD
This table gives cross-reference parts and alternative options found for UKT1C102MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1C102MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1C108M10016DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UKT1C102MPD1TD vs RD1C108M10016DL |
RD1C108M10016CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UKT1C102MPD1TD vs RD1C108M10016CS |
MALREKB00DD410DG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | UKT1C102MPD1TD vs MALREKB00DD410DG0K |
UVZ1C102MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKT1C102MPD1TD vs UVZ1C102MPD1TD |
RD1C108M10016HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UKT1C102MPD1TD vs RD1C108M10016HR |
RD1C108M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UKT1C102MPD1TD vs RD1C108M10016QL |
RD1C108M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UKT1C102MPD1TD vs RD1C108M10016SS |
16YXA1000MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKT1C102MPD1TD vs 16YXA1000MKC10X16 |
16YXA1000MT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UKT1C102MPD1TD vs 16YXA1000MT810X16 |
NRWY102M16V10X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKT1C102MPD1TD vs NRWY102M16V10X16TBF |