Part Details for UKT1C221MED1TD by Nichicon Corporation
Overview of UKT1C221MED1TD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKT1C221MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7668
|
Newark | Radials/Tp&ammo |Nichicon UKT1C221MED1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1860 | Buy Now |
Part Details for UKT1C221MED1TD
UKT1C221MED1TD CAD Models
UKT1C221MED1TD Part Data Attributes
|
UKT1C221MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1C221MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 190 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UKT1C221MED1TD
This table gives cross-reference parts and alternative options found for UKT1C221MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1C221MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP221M16V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF | NIC Components Corp | UKT1C221MED1TD vs NRWP221M16V6.3X11TBF |
NRWY221M16V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKT1C221MED1TD vs NRWY221M16V6.3X11F |
16YXA220M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | UKT1C221MED1TD vs 16YXA220M6.3X11 |
NRWP221M16V6.3X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | UKT1C221MED1TD vs NRWP221M16V6.3X11YF |
16ME220CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UKT1C221MED1TD vs 16ME220CA |
NRSY221M16V6.3X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UKT1C221MED1TD vs NRSY221M16V6.3X11TBSTYF |
NRWY221M16V6.3X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKT1C221MED1TD vs NRWY221M16V6.3X11TBSTF |
NRWP221M16V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UKT1C221MED1TD vs NRWP221M16V6.3X11TBSTF |
NRSY221M16V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKT1C221MED1TD vs NRSY221M16V6.3X11 |
16YXA220MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UKT1C221MED1TD vs 16YXA220MKC6.3X11 |