Part Details for UKT1C332MHD by Nichicon Corporation
Overview of UKT1C332MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKT1C332MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7864
|
Newark | Capacitor Alum Elect, 3300Uf, 16V, 20%, Radial, Capacitance:3300µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UKT1C332MHD RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8560 / $1.1000 | Buy Now |
DISTI #
493-10639-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
95 In Stock |
|
$0.5993 / $1.9700 | Buy Now |
DISTI #
647-UKT1C332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF AEC-Q200 RoHS: Compliant | 126 |
|
$0.7500 / $1.2000 | Buy Now |
Part Details for UKT1C332MHD
UKT1C332MHD CAD Models
UKT1C332MHD Part Data Attributes
|
UKT1C332MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1C332MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.584 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1270 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKT1C332MHD
This table gives cross-reference parts and alternative options found for UKT1C332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1C332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKA1C332MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKT1C332MHD vs UKA1C332MHD |
UKT1C332MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKT1C332MHD vs UKT1C332MHD1CT |
UPA1C332MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKT1C332MHD vs UPA1C332MHD1CV |
UPA1C332MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKT1C332MHD vs UPA1C332MHD1CP |
UPA1C332MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKT1C332MHD vs UPA1C332MHD1AA |
UKT1C332MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKT1C332MHD vs UKT1C332MHD1CP |
UKT1C332MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKT1C332MHD vs UKT1C332MHD1CC |
UKT1C332MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKT1C332MHD vs UKT1C332MHD1CM |
UPA1C332MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKT1C332MHD vs UPA1C332MHD1CA |
UKT1C332MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKT1C332MHD vs UKT1C332MHD1CV |