UKZ1H331MHM
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UKZ1H331MHM by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for UKZ1H331MHM by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58R8032
Newark Capacitor Alum Elect, 330Uf, 50V, 20%, Radial, Capacitance:330µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UKZ1H331MHM RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8250
  • 500 $0.7240
  • 1,000 $0.6220
  • 2,500 $0.5730
$0.5730 / $0.8250 Buy Now
DISTI # 82779851
Verical Cap Aluminum Lytic 330uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1000h 85°C Bulk RoHS: Compliant Min Qty: 81 Package Multiple: 1 Americas - 196
  • 82 $0.8582
$0.8582 Buy Now
DISTI # UKZ1H331MHM
TME Capacitor: electrolytic, THT, 330uF, 50VDC, Ø16x31.5mm, ±20%, 1000h Min Qty: 1 196
  • 1 $1.1160
  • 5 $0.8260
  • 25 $0.6920
  • 100 $0.6480
$0.6480 / $1.1160 Buy Now
DISTI # UKZ1H331MHM
Avnet Abacus (Alt: UKZ1H331MHM) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for UKZ1H331MHM by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UKZ1H331MHM by Nichicon Corporation

UKZ1H331MHM
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.165 mA
Length
30.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UKZ1H331MHM
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UKZ1H331MHM

This table gives cross-reference parts and alternative options found for UKZ1H331MHM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKZ1H331MHM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UKZ1H331MHM1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UKZ1H331MHM vs UKZ1H331MHM1CM
RCD113050334M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF TDK Epcos UKZ1H331MHM vs RCD113050334M
UES1H331MHM1CV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UKZ1H331MHM vs UES1H331MHM1CV
EAWJ500EBD331MLN3S Aluminum Electrolytic Capacitor, Chemi-Con UKZ1H331MHM vs EAWJ500EBD331MLN3S
UKZ1H331MHM1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UKZ1H331MHM vs UKZ1H331MHM1CV
UES1H331MHM1CP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UKZ1H331MHM vs UES1H331MHM1CP
EAWJ500EBC331MLN3S Aluminum Electrolytic Capacitor, Chemi-Con UKZ1H331MHM vs EAWJ500EBC331MLN3S
UES1H331MHM1CC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UKZ1H331MHM vs UES1H331MHM1CC
UKZ1H331MHM1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UKZ1H331MHM vs UKZ1H331MHM1AA
EAWJ500EC3331MLN3S Aluminum Electrolytic Capacitor, Chemi-Con UKZ1H331MHM vs EAWJ500EC3331MLN3S

Related Parts for UKZ1H331MHM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UKZ1H331MHM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UKZ1H331MHM by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UKZ1H331MHM would you like to use for your alert(s)?
  • Please alert me when UKZ1H331MHM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UKZ1H331MHM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UKZ1H331MHM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UKZ1H331MHM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UKZ1H331MHM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UKZ1H331MHM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: