Part Details for UL MJ-3241-M by Moujen Switch
Overview of UL MJ-3241-M by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL MJ-3241-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-ULMJ-3241-M-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 300V Min Qty: 4 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
400 In Stock |
|
$53.9400 / $68.5700 | Buy Now |